
TAJE157M010RNJ | |
|---|---|
DigiKey Part Number | 478-3949-2-ND - Tape & Reel (TR) 478-3949-1-ND - Cut Tape (CT) 478-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE157M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.94900 | $129.49 |
| 50 | $10.53840 | $526.92 |
| 100 | $9.79350 | $979.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.67553 | $3,470.21 |
| 800 | $8.26025 | $6,608.20 |
| 1,200 | $8.05213 | $9,662.56 |
| 2,000 | $7.82157 | $15,643.14 |
| 2,800 | $7.68675 | $21,522.90 |
| 4,000 | $7.55700 | $30,228.00 |

