


TPSD157M010R0100 | |
|---|---|
DigiKey Part Number | 478-4103-2-ND - Tape & Reel (TR) 478-4103-1-ND - Cut Tape (CT) 478-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M010R0100 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.58000 | $75.80 |
| 50 | $6.00160 | $300.08 |
| 100 | $5.51500 | $551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.69366 | $2,346.83 |
| 1,000 | $4.43945 | $4,439.45 |
| 1,500 | $4.31212 | $6,468.18 |
| 2,500 | $4.17100 | $10,427.50 |
| 3,500 | $4.08851 | $14,309.79 |
| 5,000 | $4.00918 | $20,045.90 |

