
TPMY157M010R0045 | |
|---|---|
DigiKey Part Number | 478-5255-2-ND - Tape & Reel (TR) 478-5255-1-ND - Cut Tape (CT) 478-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMY157M010R0045 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.00000 | $62.00 |
| 10 | $46.18500 | $461.85 |
| 50 | $39.89020 | $1,994.51 |
| 100 | $37.94110 | $3,794.11 |
| 500 | $37.07304 | $18,536.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $34.29107 | $34,291.07 |
| 2,000 | $33.43215 | $66,864.30 |

