
TAJD157M010RNJ | |
|---|---|
DigiKey Part Number | 478-11062-2-ND - Tape & Reel (TR) 478-11062-1-ND - Cut Tape (CT) 478-11062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.73100 | $67.31 |
| 50 | $5.31120 | $265.56 |
| 100 | $4.87390 | $487.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.21680 | $2,108.40 |
| 1,000 | $3.98339 | $3,983.39 |
| 1,500 | $3.86642 | $5,799.63 |
| 2,500 | $3.73686 | $9,342.15 |
| 3,500 | $3.66109 | $12,813.82 |
| 5,000 | $3.58824 | $17,941.20 |
| 6,000 | $3.55369 | $21,322.14 |
| 12,000 | $3.43739 | $41,248.68 |
| 12,500 | $3.43122 | $42,890.25 |

