
F911A157MNC | |
|---|---|
DigiKey Part Number | 478-8100-2-ND - Tape & Reel (TR) 478-8100-1-ND - Cut Tape (CT) 478-8100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A157MNC |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A157MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 10 | $11.49500 | $114.95 |
| 50 | $9.32200 | $466.10 |
| 100 | $8.64960 | $864.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.45018 | $3,725.09 |
| 1,000 | $7.09879 | $7,098.79 |
| 1,500 | $6.92271 | $10,384.07 |
| 2,500 | $6.72760 | $16,819.00 |
| 3,500 | $6.61349 | $23,147.22 |
| 5,000 | $6.50371 | $32,518.55 |
| 6,000 | $6.45170 | $38,710.20 |
| 12,000 | $6.27648 | $75,317.76 |
| 12,500 | $6.26717 | $78,339.62 |

