TPSD157K016Y0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 42
Unit Price: $14.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 1
Unit Price: $12.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 279
Unit Price: $16.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,611
Unit Price: $51.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 760
Unit Price: $49.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $37.52754
Datasheet

Similar


KYOCERA AVX
In Stock: 446
Unit Price: $22.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 545
Unit Price: $23.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 33
Unit Price: $13.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 7
Unit Price: $18.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $13.23259
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $18.01000
Datasheet

Similar


Vishay Sprague
In Stock: 240
Unit Price: $11.92000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $18.99000
Datasheet
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K016Y0100

DigiKey Part Number
TPSD157K016Y0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD157K016Y0100
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.56864$12,284.32
Manufacturers Standard Package