


TPSD157K016R0085 | |
|---|---|
DigiKey Part Number | 478-9159-2-ND - Tape & Reel (TR) 478-9159-1-ND - Cut Tape (CT) 478-9159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0085 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $16.56600 | $165.66 |
| 50 | $13.63940 | $681.97 |
| 100 | $12.73590 | $1,273.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.20772 | $5,603.86 |
| 1,000 | $10.73440 | $10,734.40 |
| 1,500 | $10.49737 | $15,746.06 |
| 2,500 | $10.23462 | $25,586.55 |
| 3,500 | $10.08092 | $35,283.22 |
| 5,000 | $9.93313 | $49,665.65 |

