Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade

293D157X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1825-2-ND - Tape & Reel (TR) 718-1825-1-ND - Cut Tape (CT) 718-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9016E2TE3 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9016E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X9016D2TE3 | Vishay Sprague | 240 | 718-1746-1-ND | $11.92000 | Similar |
| 592D157X9016D2T20H | Vishay Sprague | 0 | 592D157X9016D2T20H-ND | $13.23259 | Similar |
| 593D157X9016E2TE3 | Vishay Sprague | 249 | 718-2140-1-ND | $18.09000 | Similar |
| 594D157X9016D2T | Vishay Sprague | 0 | 594D157X9016D2T-ND | $22.96446 | Similar |
| 595D157X9016D2T | Vishay Sprague | 0 | 595D157X9016D2T-ND | $24.58984 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.95700 | $129.57 |
| 50 | $10.54820 | $527.41 |
| 100 | $9.80410 | $980.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.68848 | $3,475.39 |
| 800 | $8.27391 | $6,619.13 |
| 1,200 | $8.06618 | $9,679.42 |
| 2,000 | $7.83596 | $15,671.92 |
| 2,800 | $7.70137 | $21,563.84 |
| 4,000 | $7.57188 | $30,287.52 |










