


TPSD157K016R0125 | |
|---|---|
DigiKey Part Number | 478-9160-2-ND - Tape & Reel (TR) 478-9160-1-ND - Cut Tape (CT) 478-9160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.26600 | $92.66 |
| 50 | $7.41260 | $370.63 |
| 100 | $6.84190 | $684.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.47536 | $2,737.68 |
| 1,000 | $5.19130 | $5,191.30 |
| 1,500 | $5.04899 | $7,573.48 |
| 2,500 | $4.89130 | $12,228.25 |
| 3,500 | $4.79910 | $16,796.85 |
| 5,000 | $4.71043 | $23,552.15 |

