150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME157K016R0030

DigiKey Part Number
478-3631-2-ND - Tape & Reel (TR)
478-3631-1-ND - Cut Tape (CT)
478-3631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME157K016R0030
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.11000$49.11
10$36.02800$360.28
50$30.79340$1,539.67
100$29.17480$2,917.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$27.27998$10,911.99
800$26.35849$21,086.79
1,200$25.89671$31,076.05
2,000$25.38469$50,769.38
2,800$25.08532$70,238.90
Manufacturers Standard Package