
TAJD157K016RNJ | |
|---|---|
DigiKey Part Number | 478-2356-2-ND - Tape & Reel (TR) 478-2356-1-ND - Cut Tape (CT) 478-2356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K016RNJ |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.16400 | $81.64 |
| 50 | $6.49000 | $324.50 |
| 100 | $5.97370 | $597.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.10112 | $2,550.56 |
| 1,000 | $4.83112 | $4,831.12 |
| 1,500 | $4.69590 | $7,043.85 |
| 2,500 | $4.54606 | $11,365.15 |
| 3,500 | $4.45845 | $15,604.58 |
| 5,000 | $4.37418 | $21,870.90 |

