


TPSD157K016R0060 | |
|---|---|
DigiKey Part Number | 478-3092-2-ND - Tape & Reel (TR) 478-3092-1-ND - Cut Tape (CT) 478-3092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0060 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157K016RNJ | KYOCERA AVX | 26 | 478-2356-1-ND | $12.83000 | Similar |
| TAJE157K016RNJ | KYOCERA AVX | 279 | 478-TAJE157K016RNJCT-ND | $16.36000 | Similar |
| TPME157K016R0030 | KYOCERA AVX | 2,611 | 478-3631-1-ND | $51.47000 | Similar |
| TPME157K016R0040 | KYOCERA AVX | 760 | 478-3301-1-ND | $49.74000 | Similar |
| TPSD157K016R0085 | KYOCERA AVX | 545 | 478-9159-1-ND | $23.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $15.44800 | $154.48 |
| 50 | $12.67920 | $633.96 |
| 100 | $11.82420 | $1,182.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.47034 | $4,735.17 |
| 1,000 | $9.05023 | $9,050.23 |
| 1,500 | $8.83981 | $13,259.72 |
| 2,500 | $8.60653 | $21,516.32 |
| 3,500 | $8.47014 | $29,645.49 |
| 5,000 | $8.33895 | $41,694.75 |

