


TPSD157M016R0100 | |
|---|---|
DigiKey Part Number | 478-9164-2-ND - Tape & Reel (TR) 478-9164-1-ND - Cut Tape (CT) 478-9164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M016R0100 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M016R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.28500 | $102.85 |
| 50 | $8.27580 | $413.79 |
| 100 | $7.65420 | $765.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.60416 | $3,302.08 |
| 1,000 | $6.27917 | $6,279.17 |
| 1,500 | $6.11636 | $9,174.54 |
| 2,500 | $5.93596 | $14,839.90 |
| 3,500 | $5.83045 | $20,406.58 |
| 5,000 | $5.72899 | $28,644.95 |

