Compact AECQ 16 V PolySwitch® Resettable PPTCs - AHRL Series
Littelfuse's AHRL series automotive resettable PPTCs provides 20% to 40% size reduction
Littelfuse's AHRL series of PolySwitch resettable devices are designed to protect power distribution in automotive applications such as motor circuits, door locks, seat controls, and the many other circuits found in vehicles. In addition to automotive applications, these 16 V rated resettable PPTCs are well-suited for many other low-voltage DC applications like heating, ventilation, and air conditioning (HVAC), powered networks, and buses
- Compact size (width and height) 20% to 40% reduction
 - Wide range of hold current ratings (3.5 A~15 A) with low thermal derating
 
- Operating temperature up to +125ºC
 - AEC-Q200 compliant
 
- Motor and motor circuit protection including power door locks, mirrors, lumbar seats, sunroofs, and windows
 - Electronic control unit (ECU) I/O protection
 - HVAC motor and I/O protection
 - Air-flow detection, overcurrent protection in HVAC, and cooling fan systems
 - Resettable overcurrent protection for power distribution, electrical centers, and junction boxes
 
- Powered networks and buses
 - Wire downsizing
 - Motor electromagnetic interference (EMI) suppression
 - Electrostatic discharge (ESD) damage protection
 - Load dump and other transient voltage protection
 
Compact AECQ 16 V PolySwitch® Resettable PPTCs - AHRL Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | AHRL650 | PTC RESET FUSE 6.5A 16V RAD | 585 - Immediate | $8.89 | View Details | 
![]()  | ![]()  | AHRL350 | PTC RESET FUSE 3.5A 16V RAD | 322 - Immediate | $7.51 | View Details | 
![]()  | ![]()  | AHRL1400 | PTC RESET FUSE 14A 16V RAD | 785 - Immediate | $15.09 | View Details | 
![]()  | ![]()  | AHRL800 | PTC RESET FUSE 8A 16V RAD | 296 - Immediate | $10.44 | View Details | 
![]()  | ![]()  | AHRL600 | PTC RESET FUSE 6A 16V RAD | 48 - Immediate | $7.51 | View Details | 
![]()  | ![]()  | AHRL1200 | PTC RESET FUSE 12A 16V RAD | 207 - Immediate | $13.87 | View Details | 
![]()  | ![]()  | AHRL400 | PTC RESET FUSE 4A 16V RAD | 437 - Immediate | $7.18 | View Details | 
![]()  | ![]()  | AHRL1500 | PTC RESET FUSE 15A 16V RAD | 0 - Immediate | $15.83 | View Details | 
![]()  | ![]()  | AHRL450 | PTC RESET FUSE 4.5A 16V RAD | 30 - Immediate | $7.83 | View Details | 
![]()  | ![]()  | AHRL750 | PTC RESET FUSE 7.5A 16V RAD | 277 - Immediate | $9.71 | View Details | 
![]()  | ![]()  | AHRL1100 | PTC RESET FUSE 11A 16V RAD | 231 - Immediate | $12.65 | View Details | 
![]()  | ![]()  | AHRL1000 | PTC RESET FUSE 10A 16V RAD | 173 - Immediate | $12.16 | View Details | 
![]()  | ![]()  | AHRL700 | PTC RESET FUSE 7A 16V RAD | 76 - Immediate | $9.14 | View Details | 
![]()  | ![]()  | AHRL1300 | PTC RESET FUSE 13A 16V RAD | 240 - Immediate | $13.87 | View Details | 
![]()  | ![]()  | AHRL900 | PTC RESET FUSE 9A 16V RAD | 1 - Immediate | $11.26 | View Details | 
![]()  | ![]()  | AHRL500 | PTC RESET FUSE 5A 16V RAD | 500 - Immediate | $8.16 | View Details | 
![]()  | ![]()  | AHRL550 | PTC RESET FUSE 5.5A 16V RAD | 0 - Immediate | $8.16 | View Details |