
AHRL600 | |
|---|---|
DigiKey Part Number  | 18-AHRL600-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AHRL600  | 
Description  | PTC RESET FUSE 6A 16V RAD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Polymeric  | |
Voltage - Max  | 16V  | |
Current - Hold (Ih) (Max)  | 6 A  | |
Current - Trip (It)  | 13 A  | |
Current - Max  | 50 A  | |
Time to Trip  | 6.5 s  | |
Resistance - Initial (Ri) (Min)  | 9 mOhms  | |
Resistance - Post Trip (R1) (Max)  | 14 mOhms  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.344" L x 0.118" W (8.75mm x 3.00mm)  | |
Height - Seated (Max)  | 0.630" (16.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.199" (5.05mm)  | |
Approval Agency  | UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 5 | $6.23400 | $31.17 | 
| 10 | $5.75200 | $57.52 | 
| 50 | $4.77440 | $238.72 | 
| 100 | $4.40560 | $440.56 | 
| 250 | $3.96012 | $990.03 | 
| 500 | $3.65190 | $1,825.95 | 
| 1,000 | $3.36661 | $3,366.61 | 
| 5,000 | $2.89423 | $14,471.15 | 

