AHLR-Size-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRL1000

DigiKey Part Number
18-AHRL1000-ND
Manufacturer
Manufacturer Product Number
AHRL1000
Description
PTC RESET FUSE 10A 16V RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
20 A
Current - Max
100 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
4.2 mOhms
Resistance - Post Trip (R1) (Max)
6.8 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.567" L x 0.142" W (14.40mm x 3.60mm)
Height - Seated (Max)
0.882" (22.40mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.16000$12.16
5$10.10000$50.50
10$9.31700$93.17
50$7.73100$386.55
100$7.13220$713.22
250$6.40964$1,602.41
500$5.90986$2,954.93
1,000$5.44670$5,446.70
5,000$4.91550$24,577.50
Manufacturers Standard Package