AHLR-Size-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRL350

DigiKey Part Number
18-AHRL350-ND
Manufacturer
Manufacturer Product Number
AHRL350
Description
PTC RESET FUSE 3.5A 16V RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
7 A
Current - Max
50 A
Time to Trip
4.5 s
Resistance - Initial (Ri) (Min)
18 mOhms
Resistance - Post Trip (R1) (Max)
32 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.331" L x 0.118" W (8.40mm x 3.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.51000$7.51
5$6.25000$31.25
10$5.76800$57.68
50$4.78260$239.13
100$4.41290$441.29
250$3.96632$991.58
500$3.65778$1,828.89
1,000$3.37207$3,372.07
5,000$2.89934$14,496.70
Manufacturers Standard Package