
AHRL1300 | |
|---|---|
DigiKey Part Number  | 18-AHRL1300-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AHRL1300  | 
Description  | PTC RESET FUSE 13A 16V RAD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AHRL1300 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Polymeric  | |
Voltage - Max  | 16V  | |
Current - Hold (Ih) (Max)  | 13 A  | |
Current - Trip (It)  | 26 A  | |
Current - Max  | 100 A  | |
Time to Trip  | 14 s  | |
Resistance - Initial (Ri) (Min)  | 3.3 mOhms  | |
Resistance - Post Trip (R1) (Max)  | 5.3 mOhms  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.685" L x 0.142" W (17.40mm x 3.60mm)  | |
Height - Seated (Max)  | 0.976" (24.80mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.400" (10.15mm)  | |
Approval Agency  | UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.87000 | $13.87 | 
| 5 | $11.50400 | $57.52 | 
| 10 | $10.61400 | $106.14 | 
| 50 | $8.80620 | $440.31 | 
| 100 | $8.12420 | $812.42 | 
| 250 | $7.30088 | $1,825.22 | 
| 500 | $6.73092 | $3,365.46 | 
| 1,000 | $6.20299 | $6,202.99 | 
| 5,000 | $5.67220 | $28,361.00 | 

