AHLR-Size-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRL650

DigiKey Part Number
18-AHRL650-ND
Manufacturer
Manufacturer Product Number
AHRL650
Description
PTC RESET FUSE 6.5A 16V RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6.5 A
Current - Trip (It)
13 A
Current - Max
50 A
Time to Trip
6.5 s
Resistance - Initial (Ri) (Min)
9.5 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.421" L x 0.118" W (10.70mm x 3.00mm)
Height - Seated (Max)
0.685" (17.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.89000$8.89
5$7.34200$36.71
10$6.78000$67.80
50$5.62620$281.31
100$5.19130$519.13
250$4.66568$1,166.42
500$4.30262$2,151.31
1,000$3.96601$3,966.01
5,000$3.46635$17,331.75
Manufacturers Standard Package