AHLR-Size-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRL1200

DigiKey Part Number
18-AHRL1200-ND
Manufacturer
Manufacturer Product Number
AHRL1200
Description
PTC RESET FUSE 12A 16V RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
12 A
Current - Trip (It)
24 A
Current - Max
100 A
Time to Trip
12.5 s
Resistance - Initial (Ri) (Min)
3.5 mOhms
Resistance - Post Trip (R1) (Max)
5.8 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.685" L x 0.142" W (17.40mm x 3.60mm)
Height - Seated (Max)
0.921" (23.40mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.87000$13.87
5$11.50400$57.52
10$10.61400$106.14
50$8.80620$440.31
100$8.12420$812.42
250$7.30088$1,825.22
500$6.73092$3,365.46
1,000$6.20299$6,202.99
5,000$5.67220$28,361.00
Manufacturers Standard Package