AHLR-Size-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRL700

DigiKey Part Number
18-AHRL700-ND
Manufacturer
Manufacturer Product Number
AHRL700
Description
PTC RESET FUSE 7A 16V RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
100 A
Time to Trip
6.8 s
Resistance - Initial (Ri) (Min)
8.5 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.465" L x 0.118" W (11.80mm x 3.00mm)
Height - Seated (Max)
0.685" (17.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.14000$9.14
5$7.58800$37.94
10$7.00800$70.08
50$5.81220$290.61
100$5.36180$536.18
250$4.81908$1,204.77
500$4.44378$2,221.89
1,000$4.09622$4,096.22
5,000$3.59178$17,958.90
Manufacturers Standard Package