
AHRL450 | |
|---|---|
DigiKey Part Number  | 18-AHRL450-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AHRL450  | 
Description  | PTC RESET FUSE 4.5A 16V RAD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Polymeric  | |
Voltage - Max  | 16V  | |
Current - Hold (Ih) (Max)  | 4.5 A  | |
Current - Trip (It)  | 9 A  | |
Current - Max  | 50 A  | |
Time to Trip  | 5.5 s  | |
Resistance - Initial (Ri) (Min)  | 14.5 mOhms  | |
Resistance - Post Trip (R1) (Max)  | 26 mOhms  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.331" L x 0.118" W (8.40mm x 3.00mm)  | |
Height - Seated (Max)  | 0.555" (14.10mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.199" (5.05mm)  | |
Approval Agency  | UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 5 | $6.49400 | $32.47 | 
| 10 | $5.98800 | $59.88 | 
| 50 | $4.97020 | $248.51 | 
| 100 | $4.58590 | $458.59 | 
| 250 | $4.12200 | $1,030.50 | 
| 500 | $3.80138 | $1,900.69 | 
| 1,000 | $3.50432 | $3,504.32 | 
| 5,000 | $3.02476 | $15,123.80 | 

