General Purpose High Voltage Ceramic Disc Capacitors - CGP Series

KEMET's encapsulated radial disc capacitors are designed for high-voltage pulse coupling and decoupling applications

Image of YAGEO's General Purpose High Voltage Ceramic Disc Capacitors - CGP SeriesKEMET, a Yageo Company, general-purpose encapsulated radial leaded ceramic disc capacitors are specifically designed for DC and pulse high voltage applications. These capacitors are well-suited for applications that require bypassing, coupling, and decoupling for example, for X-ray sources and pulsed lasers.  These capacitors consist of a ceramic disc both sides of which are silver/copper plated and connection leads are made of tinned copper steel wire with straight, vertical kink, outside kink, and inside kink leads. This series is available in SL, Y5P, Y5U, and Y5V dielectrics. 

Resources

Product Brief

Features
  • Rated voltage (VDC): 1 KV to 10 KV
  • Capacitance range: 5.1 pF to 10 nF
  • Available capacitance tolerances: ±5%, ±10%, and ±20%
  • Operating temperature range: -25°C to +85°C
  • Lead spacing: 5.0 mm, 7.5 mm, 10 mm, and 12.5 mm
  • Non-polar device, minimizing installation concerns
Applications
  • Bypassing, coupling, and decoupling
  • DC and pulse high-voltage
  • DC ballasts
  • High-voltage power supplies
  • Air purifiers/ionizers
  • DC blocking
  • Switching power supplies

1,000 V (1 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 47PF 1000V SL 10%CGP5C470KDSDAA7301CAP CER DISC 47PF 1000V SL 10%3990 - Immediate$20.36View Details
CAP CER DISC 220PF 1000V Y5P 10%CGP5C221KDYDAA7301CAP CER DISC 220PF 1000V Y5P 10%3900 - Immediate$9.11View Details
CAP CER DISC 680PF 1000V Y5P 10%CGP5C681KDYDAA7301CAP CER DISC 680PF 1000V Y5P 10%4000 - Immediate$9.11View Details
CAP CER DISC 1NF 1000V Y5P 10%CGP5C102KDYDAA7301CAP CER DISC 1NF 1000V Y5P 10%19920 - Immediate$9.85View Details
CAP CER DISC 4.7NF 1000V Y5P 10%CGP5C472KDYDAA7301CAP CER DISC 4.7NF 1000V Y5P 10%1375 - Immediate$22.50View Details
CAP CER DISC 10NF 1000V Y5U 20%CGP5C103MDWDAA7301CAP CER DISC 10NF 1000V Y5U 20%2110 - Immediate$20.36View Details

2,000 V (2 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 100PF 2000V Y5P 10%CGP5C101KGYDAA7301CAP CER DISC 100PF 2000V Y5P 10%3902 - Immediate$12.40View Details
CAP CER DISC 220PF 2000V Y5P 10%CGP5C221KGYDAA7301CAP CER DISC 220PF 2000V Y5P 10%3953 - Immediate$12.40View Details
CAP CER DISC 470PF 2000V Y5P 10%CGP5C471KGYDAA7301CAP CER DISC 470PF 2000V Y5P 10%3943 - Immediate$12.40View Details
CAP CER DISC 1NF 2000V Y5P 10%CGP5C102KGYDAA7301CAP CER DISC 1NF 2000V Y5P 10%3158 - Immediate$14.45View Details
CAP CER DISC 2.2NF 2000V Y5U 20%CGP5C222MGWDAA7301CAP CER DISC 2.2NF 2000V Y5U 20%3942 - Immediate$20.36View Details
CAP CER DISC 3.3NF 2000V Y5U 20%CGP5C332MGWDAA7301CAP CER DISC 3.3NF 2000V Y5U 20%16997 - Immediate$20.36View Details
CAP CER DISC 3.3NF 2000V Y5P 10%CGP5C332KGYDAA7301CAP CER DISC 3.3NF 2000V Y5P 10%1775 - Immediate$11.58View Details
CAP CER DISC 4.7NF 2000V Y5V 20%CGP5C472MGVDAA7301CAP CER DISC 4.7NF 2000V Y5V 20%2894 - Immediate$20.36View Details
CAP CER DISC 4.7NF 2000V Y5P 10%CGP5C472KGYDAA7301CAP CER DISC 4.7NF 2000V Y5P 10%1913 - Immediate$12.07View Details
CAP CER DISC 10NF 2000V Y5U 20%CGP5C103MGWDAA7301CAP CER DISC 10NF 2000V Y5U 20%1691 - Immediate$20.36View Details
CAP CER DISC 10NF 2000V Y5V 20%CGP5C103MGVDAA7301CAP CER DISC 10NF 2000V Y5V 20%9318 - Immediate$20.36View Details

3,000 V (3 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 10PF 3000V SL 10%CGP5C100KHSDAA7301CAP CER DISC 10PF 3000V SL 10%3925 - Immediate$20.36View Details
CAP CER DISC 15PF 3000V SL 10%CGP5C150KHSDAA7301CAP CER DISC 15PF 3000V SL 10%3946 - Immediate$20.36View Details
CAP CER DISC 100PF 3000V Y5P 10%CGP5C101KHYDAA7301CAP CER DISC 100PF 3000V Y5P 10%3973 - Immediate$12.73View Details
CAP CER DISC 1NF 3000V Y5V 20%CGP5C102MHVDAA7301CAP CER DISC 1NF 3000V Y5V 20%3953 - Immediate$20.36View Details
CAP CER DISC 4.7NF 3000V Y5U 20%CGP5C472MHWDAA7301CAP CER DISC 4.7NF 3000V Y5U 20%10000 - Immediate$20.36View Details
CAP CER DISC 10NF 3000V Y5V 20%CGP5C103MHVDAA7301CAP CER DISC 10NF 3000V Y5V 20%532 - Immediate$20.36View Details

4 000 V (4 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 1NF 4000V Y5P 10%CGP5C102KUYDAA7301CAP CER DISC 1NF 4000V Y5P 10%3562 - Immediate$16.26View Details
CAP CER DISC 2.2NF 4000V Y5V 20%CGP5C222MUVDAA7301CAP CER DISC 2.2NF 4000V Y5V 20%3707 - Immediate$20.36View Details
CAP CER DISC 6.8NF 4000V Y5U 20%CGP5C682MUWDAA7301CAP CER DISC 6.8NF 4000V Y5U 20%1233 - Immediate$20.36View Details

6,000 V (2 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 39PF 6000V SL 10%CGP1C390KKSDAA7301CAP CER DISC 39PF 6000V SL 10%1968 - Immediate$22.09View Details
CAP CER DISC 1NF 6000V Y5U 20%CGP1C102MKWDAA7301CAP CER DISC 1NF 6000V Y5U 20%7004 - Immediate$20.36View Details
CAP CER DISC 6.8NF 6000V Y5U 20%CGP1C682MKWDAAWL25CAP CER DISC 6.8NF 6000V Y5U 20%579 - Immediate$20.36View Details

10,000 V (10 kV) Voltage Rated CGP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER DISC 12PF 10000V SL 10%CGP1C120KNSDAAWL25CAP CER DISC 12PF 10000V SL 10%1152 - Immediate$20.45View Details
CAP CER DISC 1NF 10000V Y5P 10%CGP1C102KNYDAAWL25CAP CER DISC 1NF 10000V Y5P 10%286 - Immediate$20.36View Details
CAP CER DISC 4.7NF 10000V Y5UCGP1C472MNWDAAWL25CAP CER DISC 4.7NF 10000V Y5U253 - Immediate$20.36View Details
CAP CER DISC 6.8NF 10000V Y5UCGP1C682MNWDAAWL25CAP CER DISC 6.8NF 10000V Y5U4331 - Immediate$20.36View Details
Published: 2024-01-10