CGP1C120KNSDAAWL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C150KHSDAA7301

DigiKey Part Number
399-CGP5C150KHSDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C150KHSDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C150KHSDAA7301
Description
CAP CER DISC 15PF 3000V SL 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±10% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.36000$20.36
10$13.02300$130.23
50$11.44780$572.39
100$10.50930$1,050.93
500$9.33574$4,667.87
1,000$9.00500$9,005.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.35706$14,714.12
Manufacturers Standard Package