
CGP5C103MGVDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C103MGVDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C103MGVDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C103MGVDAA7301 |
Description | CAP CER DISC 10NF 2000V Y5V 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $13.02300 | $130.23 |
50 | $11.44780 | $572.39 |
100 | $10.66280 | $1,066.28 |
500 | $9.33574 | $4,667.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.56774 | $12,851.61 |
3,000 | $8.39933 | $25,197.99 |
4,500 | $8.17546 | $36,789.57 |
7,500 | $8.09764 | $60,732.30 |
10,500 | $7.48507 | $78,593.24 |