
CGP5C682MUWDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C682MUWDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C682MUWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C682MUWDAA7301 |
Description | CAP CER DISC 6.8NF 4000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 4000V (4kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.610" Dia (15.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $13.02300 | $130.23 |
50 | $11.44780 | $572.39 |
100 | $10.66280 | $1,066.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.88200 | $6,661.50 |
1,500 | $8.71888 | $13,078.32 |
2,250 | $8.53506 | $19,203.88 |
3,750 | $8.33136 | $31,242.60 |
5,250 | $8.21224 | $43,114.26 |
7,500 | $8.09764 | $60,732.30 |
9,000 | $8.04332 | $72,389.88 |