
CGP5C102KDYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C102KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C102KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C102KDYDAA7301 |
Description | CAP CER DISC 1NF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.19100 | $61.91 |
50 | $5.03000 | $251.50 |
100 | $4.42740 | $442.74 |
500 | $3.92256 | $1,961.28 |
1,000 | $3.70185 | $3,701.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.52018 | $7,040.36 |
4,000 | $3.37060 | $13,482.40 |
6,000 | $3.29565 | $19,773.90 |
10,000 | $3.21260 | $32,126.00 |
14,000 | $3.16403 | $44,296.42 |
20,000 | $3.11729 | $62,345.80 |
24,000 | $3.09516 | $74,283.84 |