CGP1C120KNSDAAWL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C102KUYDAA7301

DigiKey Part Number
399-CGP5C102KUYDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C102KUYDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C102KUYDAA7301
Description
CAP CER DISC 1NF 4000V Y5P 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 4000V (4kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.26000$16.26
10$10.25600$102.56
50$8.84160$442.08
100$7.92200$792.20
500$7.10810$3,554.05
1,000$6.76956$6,769.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.45126$12,902.52
4,000$6.26120$25,044.80
6,000$6.14615$36,876.90
10,000$6.01865$60,186.50
Manufacturers Standard Package