
CGP5C472KGYDAA7301 | |
---|---|
DigiKey Part Number | 399-CGP5C472KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472KGYDAA7301 |
Description | CAP CER DISC 4.7NF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.57900 | $75.79 |
50 | $6.34060 | $317.03 |
100 | $5.83880 | $583.88 |
500 | $4.98966 | $2,494.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.72691 | $4,726.91 |