CGP1C120KNSDAAWL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP1C390KKSDAA7301

DigiKey Part Number
399-CGP1C390KKSDAA7301TR-ND - Tape & Reel (TR)
399-CGP1C390KKSDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP1C390KKSDAA7301
Description
CAP CER DISC 39PF 6000V SL 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±10% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.09000$22.09
10$14.13900$141.39
50$12.53820$626.91
100$11.69820$1,169.82
500$10.27770$5,138.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.83776$9,837.76
2,000$9.47562$18,951.24
3,000$9.29409$27,882.27
5,000$9.09294$45,464.70
7,000$8.97530$62,827.10
10,000$8.37304$83,730.40
Manufacturers Standard Package