
CGP1C682MKWDAAWL25 | |
---|---|
DigiKey Part Number | 399-CGP1C682MKWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C682MKWDAAWL25 |
Description | CAP CER DISC 6.8NF 6000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 6000V (6kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.811" Dia (20.60mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $12.42300 | $124.23 |
50 | $11.37560 | $568.78 |
200 | $10.01740 | $2,003.48 |
600 | $9.21972 | $5,531.83 |
1,000 | $8.92478 | $8,924.78 |
2,600 | $8.47445 | $22,033.57 |
5,000 | $8.22883 | $41,144.15 |