
CGP1C472MNWDAAWL25 | |
---|---|
DigiKey Part Number | 399-CGP1C472MNWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | CGP1C472MNWDAAWL25 |
Description | CAP CER DISC 4.7NF 10000V Y5U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 10000V (10kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $12.33300 | $123.33 |
50 | $11.33120 | $566.56 |
200 | $10.01740 | $2,003.48 |
600 | $9.44662 | $5,667.97 |
1,000 | $9.33574 | $9,335.74 |
2,600 | $9.33174 | $24,262.52 |
5,000 | $8.73577 | $43,678.85 |