

CC0805MKX5R6BB225 | |
---|---|
DigiKey Part Number | 311-1899-2-ND - Tape & Reel (TR) 311-1899-1-ND - Cut Tape (CT) 311-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80500 | $8.05 |
50 | $0.57140 | $28.57 |
100 | $0.49920 | $49.92 |
500 | $0.37820 | $189.10 |
1,000 | $0.34084 | $340.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29494 | $884.82 |
6,000 | $0.27250 | $1,635.00 |
9,000 | $0.26126 | $2,351.34 |
15,000 | $0.24882 | $3,732.30 |