


CC0805KKX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1862-2-ND - Tape & Reel (TR) 311-1862-1-ND - Cut Tape (CT) 311-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX5R7BB225 | YAGEO | 2,311 | 311-1866-1-ND | $0.22000 | Upgrade |
| CC0805KKX5R8BB225 | YAGEO | 5,294 | 311-1870-1-ND | $0.28000 | Upgrade |
| CC0805KKX5R9BB225 | YAGEO | 733 | 311-1873-1-ND | $0.26000 | Upgrade |
| CC0805KKX7R6BB225 | YAGEO | 3,657 | 311-1368-1-ND | $0.23000 | Upgrade |
| CC0805KKX7R7BB225 | YAGEO | 39,876 | 311-1881-1-ND | $0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61500 | $61.50 |
| 500 | $0.46978 | $234.89 |
| 1,000 | $0.42505 | $425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35224 | $1,056.72 |
| 6,000 | $0.32657 | $1,959.42 |
| 9,000 | $0.31371 | $2,823.39 |
| 15,000 | $0.29948 | $4,492.20 |
| 21,000 | $0.29115 | $6,114.15 |
| 30,000 | $0.28315 | $8,494.50 |

