2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R7BB225

DigiKey Part Number
311-1866-2-ND - Tape & Reel (TR)
311-1866-1-ND - Cut Tape (CT)
311-1866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R7BB225
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R7BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX5R8BB225YAGEO5,294311-1870-1-ND$2.30000Upgrade
CC0805KKX5R9BB225YAGEO733311-1873-1-ND$2.14000Upgrade
CC0805KKX7R7BB225YAGEO39,876311-1881-1-ND$1.89000Upgrade
CC0805KKX7R8BB225YAGEO45311-1884-1-ND$2.55000Upgrade
CC0805KKX7R9BB225YAGEO273,169311-3420-1-ND$3.12000Upgrade
In-Stock: 2,311
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03600$10.36
50$0.74160$37.08
100$0.65200$65.20
500$0.49920$249.60
1,000$0.45226$452.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37561$1,126.83
6,000$0.34866$2,091.96
9,000$0.33516$3,016.44
15,000$0.32022$4,803.30
21,000$0.31149$6,541.29
30,000$0.30309$9,092.70
Manufacturers Standard Package