0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX5R8BB225

DigiKey Part Number
311-1870-2-ND - Tape & Reel (TR)
311-1870-1-ND - Cut Tape (CT)
311-1870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R8BB225
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R8BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28100$12.81
50$0.92780$46.39
100$0.81950$81.95
500$0.63684$318.42
1,000$0.58060$580.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51122$1,533.66
6,000$0.47731$2,863.86
9,000$0.46033$4,142.97
15,000$0.44151$6,622.65
21,000$0.43051$9,040.71
30,000$0.41993$12,597.90
36,000$0.41492$14,937.12
72,000$0.39804$28,658.88
75,000$0.39715$29,786.25
Manufacturers Standard Package