


CC0805KRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-3428-2-ND - Tape & Reel (TR) 311-3428-1-ND - Cut Tape (CT) 311-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.45030 | $45.03 |
| 500 | $0.33924 | $169.62 |
| 1,000 | $0.30513 | $305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25408 | $1,016.32 |
| 8,000 | $0.23513 | $1,881.04 |
| 12,000 | $0.22565 | $2,707.80 |
| 20,000 | $0.21515 | $4,303.00 |
| 28,000 | $0.20901 | $5,852.28 |
| 40,000 | $0.20311 | $8,124.40 |
| 48,000 | $0.20031 | $9,614.88 |
| 96,000 | $0.19089 | $18,325.44 |
| 100,000 | $0.19039 | $19,039.00 |

