2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R9BB225

DigiKey Part Number
311-1873-2-ND - Tape & Reel (TR)
311-1873-1-ND - Cut Tape (CT)
311-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R9BB225
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R9BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R9BB225YAGEO273,169311-3420-1-ND$3.12000Upgrade
AC0805KKX5R9BB225YAGEO10,18913-AC0805KKX5R9BB225CT-ND$5.59000Parametric Equivalent
C2012X5R1H225K085ABTDK3,296445-14407-1-ND$4.44000Direct
08055C225KAT2AKYOCERA AVX11,106478-KGM21AR71H225KUCT-ND$12.33000Upgrade
C2012X7R1H225K125ACTDK639,955445-5968-1-ND$4.19000Upgrade
In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.90920$45.46
100$0.80240$80.24
500$0.62122$310.61
1,000$0.56539$565.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49663$1,489.89
6,000$0.46302$2,778.12
9,000$0.44618$4,015.62
15,000$0.42753$6,412.95
21,000$0.41663$8,749.23
30,000$0.40615$12,184.50
Manufacturers Standard Package