Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

0805ZD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A225MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A225MUCT-ND - Cut Tape (CT) 478-KGM21AR51A225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD225MAT2A |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82220 | $41.11 |
| 100 | $0.72270 | $72.27 |
| 500 | $0.55708 | $278.54 |
| 1,000 | $0.50603 | $506.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44300 | $1,329.00 |
| 6,000 | $0.41220 | $2,473.20 |
| 9,000 | $0.39678 | $3,571.02 |
| 15,000 | $0.37970 | $5,695.50 |
| 21,000 | $0.36971 | $7,763.91 |
| 30,000 | $0.36011 | $10,803.30 |







