LD05ZD225KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 144,747
Unit Price: $2.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,707
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,314
Unit Price: $74.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.79177
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,929
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,860
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Direct


KEMET
In Stock: 9,187
Unit Price: $3.37000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.31061
Datasheet

Direct


YAGEO
In Stock: 2,402
Unit Price: $1.73000
Datasheet

Direct


YAGEO
In Stock: 3,082
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,300
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 9,038
Unit Price: $1.81000
Datasheet

Upgrade


KEMET
In Stock: 120,119
Unit Price: $1.81000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05ZD225KAB2A

DigiKey Part Number
478-10967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD05ZD225KAB2A
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05ZD225KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.75067$11,002.68