
VJ0805G225KXQTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805G225KXQTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G225KXQTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G225KXQTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G225KXQTW1BC |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G225KXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.97600 | $19.76 |
50 | $1.35160 | $67.58 |
100 | $1.08910 | $108.91 |
500 | $0.98208 | $491.04 |
1,000 | $0.92272 | $922.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83086 | $2,492.58 |
6,000 | $0.77253 | $4,635.18 |
9,000 | $0.74349 | $6,691.41 |
15,000 | $0.72269 | $10,840.35 |
21,000 | $0.72048 | $15,130.08 |
30,000 | $0.70135 | $21,040.50 |
36,000 | $0.70032 | $25,211.52 |
72,000 | $0.69677 | $50,167.44 |
75,000 | $0.69658 | $52,243.50 |