
0805ZD225KAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AR51A225KUTR-ND - Tape & Reel (TR) 478-KGM21AR51A225KUCT-ND - Cut Tape (CT) 478-KGM21AR51A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD225KAT2A |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD225KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10300 | $11.03 |
50 | $0.79020 | $39.51 |
100 | $0.69640 | $69.64 |
500 | $0.53640 | $268.20 |
1,000 | $0.48717 | $487.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43503 | $1,305.09 |
6,000 | $0.40248 | $2,414.88 |
9,000 | $0.38325 | $3,449.25 |
15,000 | $0.36818 | $5,522.70 |
21,000 | $0.36307 | $7,624.47 |
30,000 | $0.35282 | $10,584.60 |
36,000 | $0.34917 | $12,570.12 |
72,000 | $0.33412 | $24,056.64 |
75,000 | $0.33332 | $24,999.00 |