
08053C225MAT2A | |
---|---|
DigiKey Part Number | 478-10489-2-ND - Tape & Reel (TR) 478-10489-1-ND - Cut Tape (CT) 478-10489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C225MAT2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C225MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.68300 | $16.83 |
50 | $1.23820 | $61.91 |
100 | $1.08630 | $108.63 |
500 | $0.86856 | $434.28 |
1,000 | $0.79704 | $797.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73805 | $1,476.10 |
4,000 | $0.62802 | $2,512.08 |
6,000 | $0.59917 | $3,595.02 |
10,000 | $0.57009 | $5,700.90 |
14,000 | $0.56810 | $7,953.40 |
20,000 | $0.56614 | $11,322.80 |
24,000 | $0.56519 | $13,564.56 |
48,000 | $0.56193 | $26,972.64 |