


C0805C225M8PACTU | |
---|---|
DigiKey Part Number | 399-C0805C225M8PACTUTR-ND - Tape & Reel (TR) 399-C0805C225M8PACTUCT-ND - Cut Tape (CT) 399-C0805C225M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M8PACTU |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M8PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.84700 | $18.47 |
50 | $1.36140 | $68.07 |
100 | $1.08630 | $108.63 |
500 | $0.95330 | $476.65 |
1,000 | $0.88506 | $885.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.80340 | $2,008.50 |
5,000 | $0.71212 | $3,560.60 |
7,500 | $0.70884 | $5,316.30 |
12,500 | $0.59860 | $7,482.50 |
17,500 | $0.59662 | $10,440.85 |
25,000 | $0.59043 | $14,760.75 |
30,000 | $0.58950 | $17,685.00 |
60,000 | $0.58628 | $35,176.80 |