


CC0805MRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-3438-2-ND - Tape & Reel (TR) 311-3438-1-ND - Cut Tape (CT) 311-3438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX5R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX5R6BB225 | YAGEO | 2,402 | 311-1862-1-ND | $1.73000 | Upgrade |
| CC0805KKX5R7BB225 | YAGEO | 2,311 | 311-1866-1-ND | $1.81000 | Upgrade |
| CC0805KKX5R8BB225 | YAGEO | 5,294 | 311-1870-1-ND | $2.30000 | Upgrade |
| CC0805KKX5R9BB225 | YAGEO | 733 | 311-1873-1-ND | $2.14000 | Upgrade |
| CC0805KKX7R6BB225 | YAGEO | 3,657 | 311-1368-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.47600 | $47.60 |
| 500 | $0.35896 | $179.48 |
| 1,000 | $0.32286 | $322.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25604 | $1,024.16 |
| 8,000 | $0.23694 | $1,895.52 |
| 12,000 | $0.22739 | $2,728.68 |
| 20,000 | $0.21681 | $4,336.20 |
| 28,000 | $0.21062 | $5,897.36 |
| 40,000 | $0.20467 | $8,186.80 |

