VJ0603Y333KXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 112,153
Unit Price: $2.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,440
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17331
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,652
Unit Price: $2.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 77,732
Unit Price: $1.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,963
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 472
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.67096
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.07503
Datasheet

Direct


YAGEO
In Stock: 15,505
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,520
Unit Price: $1.88000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y333KXXPW1BC

DigiKey Part Number
VJ0603Y333KXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y333KXXPW1BC
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y333KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12110$1,816.50
Manufacturers Standard Package