Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y333KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1694-2-ND - Tape & Reel (TR) 720-1694-1-ND - Cut Tape (CT) 720-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXACW1BC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28470 | $28.47 |
| 500 | $0.20934 | $104.67 |
| 1,000 | $0.18634 | $186.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12440 | $497.60 |
| 8,000 | $0.10565 | $845.20 |
| 12,000 | $0.10068 | $1,208.16 |
| 20,000 | $0.09996 | $1,999.20 |
| 28,000 | $0.09525 | $2,667.00 |
| 40,000 | $0.09484 | $3,793.60 |
| 48,000 | $0.09464 | $4,542.72 |
| 96,000 | $0.09395 | $9,019.20 |
| 100,000 | $0.09392 | $9,392.00 |







