
VJ0603Y333KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y333KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y333KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y333KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXAAC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88720 | $44.36 |
| 100 | $0.77770 | $77.77 |
| 500 | $0.60696 | $303.48 |
| 1,000 | $0.55288 | $552.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37575 | $1,503.00 |
| 8,000 | $0.34665 | $2,773.20 |
| 12,000 | $0.34497 | $4,139.64 |
| 20,000 | $0.34305 | $6,861.00 |
| 28,000 | $0.34189 | $9,572.92 |
| 40,000 | $0.34076 | $13,630.40 |
| 48,000 | $0.34021 | $16,330.08 |
| 96,000 | $0.33832 | $32,478.72 |

