


CC0603KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-1804-2-ND - Tape & Reel (TR) 311-1804-1-ND - Cut Tape (CT) 311-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20140 | $20.14 |
| 500 | $0.14552 | $72.76 |
| 1,000 | $0.12826 | $128.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09767 | $390.68 |
| 8,000 | $0.08860 | $708.80 |
| 12,000 | $0.08406 | $1,008.72 |
| 20,000 | $0.07904 | $1,580.80 |
| 28,000 | $0.07610 | $2,130.80 |
| 40,000 | $0.07328 | $2,931.20 |

