
VJ0603Y333JXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y333JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y333JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y333JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333JXXCW1BC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.52300 | $5.23 |
50 | $0.35940 | $17.97 |
100 | $0.31120 | $31.12 |
500 | $0.23036 | $115.18 |
1,000 | $0.20537 | $205.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15074 | $602.96 |
8,000 | $0.13178 | $1,054.24 |
12,000 | $0.12238 | $1,468.56 |
20,000 | $0.12153 | $2,430.60 |
28,000 | $0.11248 | $3,149.44 |
40,000 | $0.11201 | $4,480.40 |
48,000 | $0.11178 | $5,365.44 |
96,000 | $0.11100 | $10,656.00 |
100,000 | $0.11096 | $11,096.00 |